Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7S.12.5110 :: Relay module, 1 closed contact, 1 open contact for 6 A, 24 VDC

Item-No.: FIN 7S.12.5110
€35,20
Category of goods: 1 = discountable

Relaismodul Kontakte zwangsgeführt

  • Product Description
  • Technical information
  • General
    • Type
    • Relay with positively driven contacts
    • Design
    • 1 NO contact + 1 NC contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -40 … +70
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 VAC
    • Switching capacity
    • 1500 VA
    • Current
    • 6 / 15
  • Implementation
    • Protection class
    • IP20

Relay module with spring terminals for serial installation with positively driven contacts.
For functional safety in machine and systems engineering in accordance with EN 13849-1, the materials conform to the standard for fire protection in rail vehicles according to CEI 11170-3.

• 1 closed contact and 1 open contact for 6 A
• Contact material AgNi hard gold-plated
• Supply voltage 24 VDC
• Operating range 0.7 to 1.25 x Un
• Relay protection type: IP 20
• LED status display of coil control
• Relay module according to EN 50205:2002 type A



Manufacturer : FINDER
Factory number : 7S.12.9.024.5110
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay with positively driven contacts
    • Design
    • 1 NO contact + 1 NC contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -40 … +70
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 VAC
    • Switching capacity
    • 1500 VA
    • Current
    • 6 / 15
  • Implementation
    • Protection class
    • IP20
Datasheet/manual