Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 72.01.8 230V :: Level monitoring relay 16 A

Item-No.: FIN 72.01.8 230V
€59,90
Category of goods: 1 = discountable

FIN 72.01.8 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Level monitoring relay
    • Design
    • 1 changeover contact
    • Assembly
    • Sensitivity adjustable (5 - 150) kOhm
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
  • Interfaces
    • Connection
    • Screw-mountable
  • Specials
    • Specification
    • Sensitivity 5 - 150 kOhm
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230 - 240
    • Current
    • 16 / 30
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 84 mm
    • Width
    • 35 mm
    • Height
    • 58 mm

Level monitoring relay from FINDER

- Level monitoring of conductive liquids
- Positive safety logic for filling and pumping
- Filling or pumping function via rotary switch



Manufacturer : FINDER
Factory number : 72.01.8.240.0000
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level monitoring relay
    • Design
    • 1 changeover contact
    • Assembly
    • Sensitivity adjustable (5 - 150) kOhm
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
  • Interfaces
    • Connection
    • Screw-mountable
  • Specials
    • Specification
    • Sensitivity 5 - 150 kOhm
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230 - 240
    • Current
    • 16 / 30
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 84 mm
    • Width
    • 35 mm
    • Height
    • 58 mm
Datasheet/manual