Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 71.31 400-1 :: Measuring and monitoring relay, 1xUM, 3 phases

Item-No.: FIN 71.31 400-1
€104,90
Category of goods: 1 = discountable

FIN 71.31 400-1

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring and monitoring relay
    • Design
    • 1 changeover contact
    • Assembly
    • Adjustable limits (±5 - ± 20%)Un
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • 3-phase, 400 V
  • Specials
    • Specification
    • Delay time 5 min or 10 min
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 10 / 15
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 85 mm
    • Width
    • 35 mm
    • Height
    • 58 mm

Measuring and monitoring relay

Monitoring of grid overvoltage and undervoltage



Manufacturer : FINDER
Factory number : 71.31.8.400.1010
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring and monitoring relay
    • Design
    • 1 changeover contact
    • Assembly
    • Adjustable limits (±5 - ± 20%)Un
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • 3-phase, 400 V
  • Specials
    • Specification
    • Delay time 5 min or 10 min
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 10 / 15
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 85 mm
    • Width
    • 35 mm
    • Height
    • 58 mm
Datasheet/manual