Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 70.61 :: Grid monitoring 3-phase for 400 VAC

Item-No.: FIN 70.61
€53,80
Category of goods: 1 = discountable

Dreiphasen-400 V-Überwachung

  • Product Description
  • Technical information
  • General
    • Type
    • Mains monitoring relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 6 / 15
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 47.8 mm
    • Width
    • 17.5 mm
    • Height
    • 84 mm

3-phase asymmetry monitoring

• 400 VAC 50/60 Hz
• For the DIN rail
• 1 changer for 6 A
• Contact material: AgCdO
• Unit size: 17.5 mm wide
• Phase sequence and phase failure monitoring
• LED status indicator
• Supply voltage 208 to 480 VAC
• Relay protection type: IP 20



Manufacturer : FINDER
Factory number : 706184000000
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains monitoring relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 6 / 15
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 47.8 mm
    • Width
    • 17.5 mm
    • Height
    • 84 mm
Datasheet/manual