Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 70.11 :: Mains voltage monitoring 1-phase, 230 VAC

Item-No.: FIN 70.11
€77,60
Category of goods: 1 = discountable

Einphasen-Spannungsüberwachung

  • Product Description
  • Technical information
  • General
    • Type
    • Mains monitoring relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 10 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 47.8 mm
    • Width
    • 17.5 mm
    • Height
    • 84 mm

1-phase mains voltage monitoring

• 230 VAC 50/60 Hz
• For the DIN rail
• 1 changer for 10 A/250 VAC
• Contact material: AgNi
• Overvoltage and undervoltage
• Selectable fault memory
• 17.5 mm wide



Manufacturer : FINDER
Factory number : 701182302022
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains monitoring relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 10 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 47.8 mm
    • Width
    • 17.5 mm
    • Height
    • 84 mm
Datasheet/manual