Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 12.92 :: 2-channel timer, electronic, astronomical

Item-No.: FIN 12.92
€91,20
Category of goods: 1 = discountable

FIN 12.92

  • Product Description
  • Technical information
  • General
    • Type
    • Astro-timer 2ch
    • Design
    • 2x changeover contact
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -30 … +55
  • Interfaces
    • Connection
    • Screw terminals
  • Specials
    • Specification
    • LCD display
  • Electrical values
    • Load limit
    • 50,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 2 x 2.5 mm²
  • Measures
    • Length
    • 90 mm
    • Width
    • 35.8 mm
    • Height
    • 63 mm

Electronic, astronomical 2-channel timer.

• Simple, intuitive programming of 60 switching times
• Astronomical time control: automatic switching with selectable time delay for sunrise and sunset.
• Astro function can be blocked regardless of sunrise and sunset.
• Electronic timer control
• Shortest switching time: 1 min
• Manual override
• Continuous on-off switching via manual switch
• Location setting by selecting the nearest big city or entering the coordinates.



Manufacturer : FINDER
Factory number : 12.92.8.230.0000
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Astro-timer 2ch
    • Design
    • 2x changeover contact
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -30 … +55
  • Interfaces
    • Connection
    • Screw terminals
  • Specials
    • Specification
    • LCD display
  • Electrical values
    • Load limit
    • 50,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 2 x 2.5 mm²
  • Measures
    • Length
    • 90 mm
    • Width
    • 35.8 mm
    • Height
    • 63 mm
Datasheet/manual