Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 10.41 80 :: Twilight switch for outdoor installation, IP54

Item-No.: FIN 10.41 80
€34,80
Category of goods: 1 = discountable

Dämmerungsschalter Außeneinsatz

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
    • Temperatur max.
    • -30 … +70
  • Electrical values
    • Switching voltage
    • 120 / 230 VAC
    • Switching capacity
    • 3700 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP 54

Twilight switch for outdoor installation

• IP 54
• 1 closed contact for 16 A
• Operating voltage 230 VAC
• Switch-on threshold: 1 to 80 lux
• Contact material: AgSnO2
• With LED
• Max. starting current: 120 A for 5 ms

Max. switching capacity at 230 VAC:
• AC1 3700 VA
• AC15 750 VA
• Incandescent or halogen lamps 2000 W
• Compensated fluorescent lamps 750 W
• Uncompensated fluorescent lamps 1000 W

Includes adapter for pole mounting



Manufacturer : FINDER
Factory number : 104182300000
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
    • Temperatur max.
    • -30 … +70
  • Electrical values
    • Switching voltage
    • 120 / 230 VAC
    • Switching capacity
    • 3700 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual