Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 072.01.15 :: Level monitoring probe

Item-No.: FIN 072.01.15
€18,20
Category of goods: 1 = discountable

FIN 072.01.15

  • Product Description
  • Technical information
  • General
    • Type
    • Level monitoring probe
    • Temperatur max.
    • +100
  • Measures
    • Cable length
    • 15 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Level monitoring probe

Probe for conductive liquids with a connected cable (15 m)
Suitable for level monitoring in tanks, wells, etc.
The required probes must be ordered in addition to the monitoring relay.



Manufacturer : FINDER
Factory number : 072.01.15
Package weight : 0.341 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level monitoring probe
    • Temperatur max.
    • +100
  • Measures
    • Cable length
    • 15 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual