0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BATAVIA 7062889 Maxxlift inflateable support bag

Item-No.: BATAVIA 7062889
 €14,95

Information

BATAVIA 7062889

  • Air pouch for lifting/adjusting objects
  • Innovative design
  • Ideal for aligning and inserting windows, positioning heavy doors, installing cabinets and much more
  • Belongs into every tool box
  • Made of soft plastic – no scratching, no damage to floors and other delicate items such as furniture.


Technical information

Max. lifting weight: 150 kg
Max. lifting height: 5 cm
Product weight without accessories: 0.12 kg
Product dimensions (L × W × H): 16.9 × 16.2 × 0.82 cm

Delivery includes

Maxxlift




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Hebekissen
    • Design
    • Compact
    • Model
    • MAXXLIFT
  • Electrical values
    • Load limit
    • 150 kg
  • Manufacturer specifications
    • Manufacturer
    • BATAVIA
    • Factory number
    • 7062889
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4050255036145

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Hebekissen
    • Design
    • Compact
    • Model
    • MAXXLIFT
  • Electrical values
    • Load limit
    • 150 kg
  • Manufacturer specifications
    • Manufacturer
    • BATAVIA
    • Factory number
    • 7062889
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4050255036145

reichelt printfooter