0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BATAVIA 7062678 Maxxbrush – Multibrush for house and garden

Item-No.: BATAVIA 7062678
 €129,95

Information

BATAVIA 7062678

The new Maxxbrush makes cleaning and maintenance of terraces, pavements, tiles, artificial turf and various wooden surfaces easier than ever before.

Comfortable and effective work, prevents back pain and guarantees good work results without a lot of time. Thanks to the Maxxbrush Multi roller brush, every outdoor area undergoes a general overhaul. With the Maxxbrush almost every surface can be cleaned and freed from dirt and vegetation.

Optimize the results by using one of the specially developed accessory brushes, as each surface requires different treatment. Even with the first application you can remove old and solid vegetation. Thanks to the extra wide brush (26 cm), with special brush profile, you clean more evenly and effectively than with conventional electric brushes or high-pressure cleaners. Gently clean your outdoor wooden flooring. The roller brush is driven by a 1020 W motor and adapts to any surface thanks to the variable speed (800 - 1300 rpm). In comparison to high-pressure cleaners, when using the roller brush you do not soil yourself and your cleaning surfaces and thus prevent unwanted damage to the material to be processed, such as wood or stone, caused by uncontrolled fragments. The Maxxbrush is also convincing on artificial turf. Thanks to the detail brush (optional accessory), you can raise the turf of your artificial turf in no time at all.

  • Various materials can be cleaned and maintained, such as stone, various wood coverings, terraces, paving, tiles, artificial turf
  • removes weeds, moss, algae and sand or other stubborn soiling
  • powerful 230 V / 1020 W motor
  • with variable speed control, 800 - 1300 rpm
  • equipped with a 26 cm wide green spiral brush for common cleaning
  • telescopically height-adjustable aluminium handle for ergonomic handling


Technical data:

Mains voltage and frequency: 230 - 240 V~ 50 Hz
Rated power: 1020 W
Idling speed: 800 - 1300 min-1
brush dimensions: 12 × 26 cm
Cable length: 30 cm
Product weight without accessories: 5.8 kg
Product dimensions (L × W × H): 137,2 × 35 × 18,3 cm

Scope of delivery:

Maxxbrush device
spiral brush




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Rollenbürste
    • Colour
    • Grey/orange
    • Approval
    • 1020 W
    • Model
    • MAXXBRUSH
  • Manufacturer specifications
    • Manufacturer
    • BATAVIA
    • Factory number
    • 7062678
    • Package weight
    • 8.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4050255032512

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Rollenbürste
    • Colour
    • Grey/orange
    • Approval
    • 1020 W
    • Model
    • MAXXBRUSH
  • Manufacturer specifications
    • Manufacturer
    • BATAVIA
    • Factory number
    • 7062678
    • Package weight
    • 8.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4050255032512

reichelt printfooter