0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAXIMEX 93511S MAXI TAPE – the duct tape revolution, 10 cm, 1,5 m

Item-No.: MAXIMEX 93511S
 €5,30
Category of goods: 1 = discountable

Information

MAXIMEX 93511S

Bonding, sealing, repairing – in a strong, waterproof, and durable way

It can be said without exaggeration that MAXI TAPE is the reinvention of the duct tape. MAXI TAPE sticks immediately and permanently. It adapts perfectly to shape and surface and even repairs large holes and cracks. Extreme weather conditions, variations in temperature and UV light cannot harm it.

MAXI TAPE is a high-performance duct tape for professional requirements. For the entire outdoor area, for gardening, in the household, workshop, or for repairs to the house (gutters, windows, roof) – the adhesive tape all-rounder glues and seals quickly and reliably.

If you haven't seen it yourself, it's hard to believe. MAXI TAPE even sticks under water – as soon as it's applied. The pictures below (no fake!!) speak for themselves.

  • Repairs almost EVERYTHING
  • The reinvention of the duct tape
  • Sticks even under water
  • 2 different sizes
  • Adapts perfectly to any surface and shape
  • Also seals large cracks and holes
  • UV-resistant, even for extreme weather conditions
  • Simple and quick to use
  • For repairs and sealing all over the house (roof, drain, pool, garden hose, etc.)
  • For outdoor equipment (camping, boat, air mattress...)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Klebeband
    • Design
    • reparieren, versiegeln, verkleben
    • Colour
    • schwarz
  • Measures
    • Width
    • 100 mm
    • Length
    • 1500 mm
  • Environmental information
    • H-statements
    • als nicht gefährlich eingestuft
  • Manufacturer specifications
    • Manufacturer
    • MAXIMEX
    • Factory number
    • 93511S
    • Package weight
    • 0.204 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002523273

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Klebeband
    • Design
    • reparieren, versiegeln, verkleben
    • Colour
    • schwarz
  • Measures
    • Width
    • 100 mm
    • Length
    • 1500 mm
  • Environmental information
    • H-statements
    • als nicht gefährlich eingestuft
  • Manufacturer specifications
    • Manufacturer
    • MAXIMEX
    • Factory number
    • 93511S
    • Package weight
    • 0.204 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002523273

reichelt printfooter