0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JW-T0320 Maus (Mouse), Funk, Infrarot

Item-No.: CHERRY JW-T0320
 €16,95

Information

CHERRY MW 2310 2.0

Keep navigating and clicking for more than 3 years without needing to change batteries
  • 5-button mouse: infrared sensor and adjustable resolution (1000/1500/2000 dpi)
  • Nano USB receiver: able to stay in the notebook permanently
  • Long battery lifespan* thanks to energy-efficiency infrared sensor (*Using the supplied batteries, each with 2200mAh, allows a service life of 733 hours (at 6 mA) to be achieved. Assuming the mouse is used constantly for one hour a day and 230 work days a year, you will only need to change the battery after approx. 3 years)
  • Optimised for both left-handed and right-handed operation
  • Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
  • Simple installation; no technical knowledge required
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)


The CHERRY MW 2310 is multi-purpose CHERRY technology in an ergonomic design. Reliable, practical and flexible. The sophisticated wireless mouse from CHERRY. For people looking for superior performance at an affordable price.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Funkmaus
    • Design
    • Infrarotsensor
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000/1500/2000 dpi
    • Colour
    • schwarz
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
    • Height
    • 38 mm
    • Depth
    • 120 mm
  • Implementation
    • Keys
    • 5 + Scrollrad mit Tastenfunktion
    • Type of battery
    • 2x AA (Mignon)
  • Other
    • Specification
    • Nano-Empfänger
    • Range
    • 10 m
  • Interfaces
    • USB
    • ja
    • Wireless
    • ja
  • Weights
    • Weight
    • 0.12 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • JW-T0320
    • Package weight
    • 0.168 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112089978

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Funkmaus
    • Design
    • Infrarotsensor
    • Technology
    • 2.4 GHz
    • Resolution
    • 1000/1500/2000 dpi
    • Colour
    • schwarz
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
    • Height
    • 38 mm
    • Depth
    • 120 mm
  • Implementation
    • Keys
    • 5 + Scrollrad mit Tastenfunktion
    • Type of battery
    • 2x AA (Mignon)
  • Other
    • Specification
    • Nano-Empfänger
    • Range
    • 10 m
  • Interfaces
    • USB
    • ja
    • Wireless
    • ja
  • Weights
    • Weight
    • 0.12 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • JW-T0320
    • Package weight
    • 0.168 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112089978

reichelt printfooter