Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VHS30-F03 :: Hand shut-off valve G3/8

Item-No.: VHS30-F03
€23,90
Category of goods: 1 = discountable

VHS30-F03

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • operating pressure
    • 0 … 1 Mpa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C

Hand shut-off valve G3/8
3/2-way hand shut-off valves for draining residual pressure
For compressed air, for bleeding the entire compressed air circuit
Rotary knob painted in high visibility red colour
Can be combined with pressure regulators, filters and lubricators
Suitable for use with padlock



Manufacturer : SMC PNEUMATIK
Package weight : 0.247 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • operating pressure
    • 0 … 1 Mpa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C