Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VHK3-06F-06F :: Hand shut-off valve 3/2, Ø 6 mm

Item-No.: VHK3-06F-06F
€9,90
Category of goods: 1 = discountable

VHK3-06F-06F

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • 0 … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Hand shut-off valve 3/2, Ø 6 mm
2/2-way function, for compressed air
Inline shut-off valves
Integrated plug connections



Manufacturer : SMC PNEUMATIK
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • 0 … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm