Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VH212-F02 :: Manual valve 4/2 G1/4

Item-No.: VH212-F02
€73,99
Category of goods: 1 = discountable

VH212-F02

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 4/2
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C

Manual valve 4/2 G1/4
Manual valves for compressed air
Suitable for panel mounting



Manufacturer : SMC PNEUMATIK
Package weight : 0.43 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 4/2
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C