reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VH210-F02 :: Hand valve 4/3, G1/4, function: closed

Item-No.: VH210-F02
€81,40
Category of goods: 1 = discountable

VH210-F02

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 4/3
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C

Hand valve 4/3, G1/4, function: closed
Hand valves for compressed air
Suitable for panel installation



Manufacturer : SMC PNEUMATIK
Package weight : 0.439 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 4/3
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C