Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAV3000F035YOQ :: Soft start valve 24 V DC, 630 l/min

Item-No.: EAV3000F035YOQ
€139,90
Category of goods: 1 = discountable

EAV3000-F03-5YO-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • flow
    • 630 l/ min
    • operating pressure
    • 0.2 … 1.0 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C

Soft start valve 24 V DC, 630 l/min
For compressed air, connection via DIN plug
For slow starting of compressed air controlled systems
Can be combined with pressure regulators, filters and lubricators
Manual auxiliary operation cannot be locked
Power consumption: 1.8 W
Manometer connection: 1/8



Manufacturer : SMC PNEUMATIK
Package weight : 0.463 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • flow
    • 630 l/ min
    • operating pressure
    • 0.2 … 1.0 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C