Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPA102-06 :: Compact manometer -10 - 100 kPa, ±2.0%

Item-No.: PPA102-06
€169,90
Category of goods: 1 = discountable

PPA102-06

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • 6 mm
  • General
    • operating air temperature
    • 0 … 50 °C

Compact manometer
With three-digit backlit LCD display
Measurement unit selector for universal compatibility
Null balance and measuring range calibration
Maximum/minimum value storage
Auto off function saves energy and extends the battery life

Includes 2 LR6 1.5 V batteries



Manufacturer : SMC PNEUMATIK
Package weight : 0.076 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • 6 mm
  • General
    • operating air temperature
    • 0 … 50 °C
Datasheet/manual