reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8-2,5-40 :: Manometer 0.0 - 0.25 MPa, ±2.5%, display Ø 40 mm

Item-No.: K8-2,5-40
€7,40
Category of goods: 1 = discountable

K8-2,5-40

  • Product Description
  • Technical information
  • Display
    • Display-Ø
    • 40 mm
  • General
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • Diameter
    • 40 mm

Manometer
For compressed air, various pressure ranges
Circular design for wide range of applications
Dual scale MPa and bar

Accuracy: ±2.5% of final value



Manufacturer : SMC PNEUMATIK
Package weight : 0.04 kg
RoHS : conform
Technical information
  • Display
    • Display-Ø
    • 40 mm
  • General
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • Diameter
    • 40 mm