Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G36-10-01-L :: Manometer 0.0 - 1.0 MPa, ±3%, display Ø 37.5 mm

Item-No.: G36-10-01-L
€11,50
Category of goods: 1 = discountable

G36-10-01-L

  • Product Description
  • Technical information
  • Display
    • Display-Ø
    • 37.5 mm
  • General
    • Connection \ thread
    • R1/8
  • Measures
    • Diameter
    • 37.5 mm

Manometer
Red and green zones provide improved visibility of pressure control range
Display can be adapted to the required range

Accuracy: ±3% of final value



Manufacturer : SMC PNEUMATIK
Package weight : 0.053 kg
RoHS : conform
Technical information
  • Display
    • Display-Ø
    • 37.5 mm
  • General
    • Connection \ thread
    • R1/8
  • Measures
    • Diameter
    • 37.5 mm
Datasheet/manual