• Display-Ø

  • Connection \ thread

  • tube outside-Ø (A)

  • operating air temperature

  • Diameter


  • manometer

  •  1 - 12 of  12  items. 
 
  • Display-Ø:

    37.5 mm

  • Connection \ thread:

    R1/8

  • Diameter:

    37.5 mm

Weight incl.:

0.053 kg

 
  • Display-Ø:

    42.5 mm

  • Connection \ thread:

    R1/8

  • Diameter:

    42.5 mm

Weight incl.:

0.064 kg

 
  • Display-Ø:

    42.5 mm

  • Connection \ thread:

    R1/4

  • Diameter:

    42.5 mm

Weight incl.:

0.084 kg

 
  • Display-Ø:

    50 mm

  • Connection \ thread:

    G1/4

  • operating air temperature:

    0 … 60 °C

  • Diameter:

    50 mm

Weight incl.:

0.060 kg

 
  • Display-Ø:

    40 mm

  • Connection \ thread:

    G1/8

  • operating air temperature:

    0 … 60 °C

  • Diameter:

    40 mm

Weight incl.:

0.041 kg

 
  • Display-Ø:

    50 mm

  • Connection \ thread:

    G1/8

  • operating air temperature:

    0 … 60 °C

  • Diameter:

    50 mm

Weight incl.:

0.054 kg

 
  • Display-Ø:

    40 mm

  • Connection \ thread:

    G1/8

  • operating air temperature:

    0 … 60 °C

  • Diameter:

    40 mm

Weight incl.:

0.043 kg

 
  • Display-Ø:

    40 mm

  • Connection \ thread:

    G1/8

  • operating air temperature:

    0 … 60 °C

  • Diameter:

    40 mm

Weight incl.:

0.040 kg

 
  • Display-Ø:

    40 mm

  • Connection \ thread:

    G1/8

  • operating air temperature:

    0 … 60 °C

  • Diameter:

    40 mm

Weight incl.:

0.041 kg

 
  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0.083 kg

 
  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0.068 kg

 
  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0.076 kg