0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MB MBOT BLUE BT :: Makeblock - mBot v1.1 (Bluetooth Version)

Item-No.: MB MBOT BLUE BT
Colour:

 €84,90




MB MBOT BLUE BT

  • Product Description
  • Technical information
  • General
    • Type
    • mBot
    • Model
    • v1.1
    • Technology
    • Bluetooth
    • Colour
    • Blue
What is mBot?
mBot is an all-in-one solution to enjoy the hands-on experience of programming, electronics, and robotics. Working with mBlock inspired by Scratch 2.0, connecting with computers or smart devices via Bluetooth or 2.4G (by different version), this easy-to-assemble mBot provides infinite possibilities for you to learn STEM (Science, Technology, Engineering, Mathematics).

What’s New? ? Children Safeguard
Compared to the previous verison, mBot V1.1 comes with a casing specially designed for protecting main control board. Meanwhile, the casing is atomized to safeguard children’s eyes from the glare of the onboard LED.

What’s New? ? Better Auxiliary Wheel
The ball omni-directional wheel of previous version is replaced by a mini nylon caster wheel that performs better when moving to any direction and dramatically reduces the little clack sound caused by a steel ball.

Contracted But Not Simple
Contains 38 assembly parts that can be assembled in 10 minutes and color-labeled RJ25 ports for convenient wiring, making sure more time can be spent on programming and creativity.

Graphical Programming
Drag-and-drop graphical programming software mBlock developed based on Scratch 2.0 provides a quick way to learn programming, control the robot, and realize multiple functions from the robot.

Fun, and Fun
mBot is all about fun and creativity. It comes with various basic pre-assembled options, including obstacle-avoidance car, line-following vehicle, remote control car, and can be used in multiple games like balloon bursting game, soccer playing, sumo, and etc.

Infinite Extensibility
The mechanical body of the mBot is compatible with Makeblock platform and most of Lego parts, while the electronic parts of it is developed based on the Arduino open source ecosystem. This makes sure that the mBot has infinite extensibility, using any mechanical parts and electronic modules you need to turn it into your "dream robot".



Manufacturer : MAKEBLOCK
Factory number : MB_90053
Package weight : 1.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • mBot
    • Model
    • v1.1
    • Technology
    • Bluetooth
    • Colour
    • Blue
Datasheet/manual
reichelt printfooter