New here? Register now!
Forgot password?

MB CYBER PI GO Makeblock - CyberPi Go Kit

Item-No.: MB CYBER PI GO
 €70,78

 €

69,95

add to list
Article successfully added to the list

Description

MB CYBER PI GO

Network-compatible microcontroller for computer science and AI training.

CyberPi is a single-board computer, equipped with advanced electronics. In combination with the impressive mBlock coding editor it supports the development of programming skills from scratch to Python. The integration of hardware and software makes it a powerful tool to discover data science, artificial intelligence, networks and the Internet of Things in a learning environment.

Highlights:
  • from block-based programming to Python
  • Explore the basics of data science, networks, IoT and AI
  • more possibilities through the electronic modules of mBuild


With mBlock 5 you can control CyberPi and develop your programming skills, from block-based programming to Python, all within the same platform. The integrated WIFI module allows you to create local networks between multiple CyberPi, connect to the Internet and explore the Internet of Things. Learn more about artificial intelligence, which combines hardware and software to apply image, speech, text and more. Create games and much more with the many built-in sensors. The practical part is the best - especially experiments and programming your own interactive video games. Teach with the guided activities and lesson plans from Makeblock Education and partners, suitable for different levels of education.

The Pocket Shield is the basic expansion board for CyberPi. It supplies it with power and extends its functions. It has a built-in rechargeable 3.7 V, 800 mAh battery, also integrates two DC motor interfaces and two 3-pin interfaces compatible with light strips, Arduino sensors and more.

The CyberPi Go-Kit is the portable kit from CyberPi. It contains the Pocket Shield and with its rechargeable battery CyberPi can be used wireless. It can be programmed wirelessly from a computer or mobile device and includes a USB type C cable for charging.


specifications:
  • Chip: ESP32-WROVER-B
  • CPU: Xtensa® 32-bit LX6 dual-core
  • ROM: 448 KB
  • SRAM: 520 KB
  • SPI Flash: 8 MB
  • PSRAM: 8 MB
  • Operating system: CyberOS, developed independently by Makeblock
  • Wireless communication: Wi-Fi, dual-mode Bluetooth
  • Interfaces: Micro USB port (Type-C), 2x ports for expansion boards and electronic modules (serial)
  • Dimensions: 84x35x13 mm
  • Weight: 36 g


Detailed information is available at: https://www.yuque.com/makeblock-help-center-en/cyberpi/cyberpi




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Colour
    • transparent
    • Design
    • mBuild
    • Technology
    • ESP32-WROVER-B
    • Type
    • Single-Board-Computer
  • Implementation
    • power supply
    • USB, Akku
  • Interfaces
    • Connection
    • USB-C
  • Measures
    • Height
    • 13 mm
    • Length
    • 84 mm
    • Width
    • 35 mm
  • Manufacturer specifications
    • Manufacturer
    • MAKEBLOCK
    • Factory number
    • CYBERPI GO KIT
    • Package weight
    • 0.19 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6928819511866
Datasheets
Datasheet/manual

Technical Details

  • General
    • Colour
    • transparent
    • Design
    • mBuild
    • Technology
    • ESP32-WROVER-B
    • Type
    • Single-Board-Computer
  • Implementation
    • power supply
    • USB, Akku
  • Interfaces
    • Connection
    • USB-C
  • Measures
    • Height
    • 13 mm
    • Length
    • 84 mm
    • Width
    • 35 mm
  • Manufacturer specifications
    • Manufacturer
    • MAKEBLOCK
    • Factory number
    • CYBERPI GO KIT
    • Package weight
    • 0.19 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6928819511866