0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 475-00300 Mains cable - 3 x 1,50 mm², 50 m, black

Item-No.: RND 475-00300
Number of leads:Cable cross-section:
 €52,40
Category of goods: 1 = discountable

Information

RND 475-00300

RND cable

  • Power and control cable for fixed installation
  • Can be used indoors, outdoors, underground, in concrete and in water
  • Class 1 solid copper conductor according to BS EN 60228
  • Fixed: -15°C to +70°C
  • Up to and including 5 core: colour coded or number code
d




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • NYY-J
    • Approval
    • EN 60228
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 600 / 1000 V
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 50 m
  • Manufacturer specifications
    • Manufacturer
    • RND CABLE
    • Factory number
    • RND 475-00300
    • Package weight
    • 7.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001714528

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • NYY-J
    • Approval
    • EN 60228
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 600 / 1000 V
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 50 m
  • Manufacturer specifications
    • Manufacturer
    • RND CABLE
    • Factory number
    • RND 475-00300
    • Package weight
    • 7.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001714528

reichelt printfooter