New here? Register now!
Forgot password?

APPLE MHXH3ZM/A MagSafe charging adapter, white

Item-No.: APPLE MHXH3ZM/A

 €

45,00

add to list
Article successfully added to the list

Description

APPLE MHXH3ZM/A

Wireless charging is easy with the MagSafe charger. Perfectly placed magnets dock with your iPhone 12 or iPhone 12 Pro for faster wireless charging up to 15W.

The MagSafe charger also supports Qi charging. That's why it can be used like a Qi certified charger to charge an iPhone 8 or newer and AirPod models with wireless charging cases.

Magnetic docking only works with iPhone 12 and iPhone 12 Pro models.
Recommended: 20W USB-C Power Adapter (sold separately).


Included in delivery
  • MagSafe charger
  • Integrated USB-C cable (1 m)




...continue reading

Technical Details
Technical information
Datasheets
Datasheet/manual

Technical Details

  • Manufacturer specifications
    • Manufacturer
    • APPLE
    • Factory number
    • MHXH3ZM/A
    • Package weight
    • 0.087 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0194252192467