Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET S06 6PP :: Float magnet Ø= 30mm, height= 8 mm

Item-No.: MAGNET S06 6PP
€1,55
Category of goods: 1 = discountable

MS06/6-PP

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Float magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 8.0 mm
    • Ø
    • 30.0 mm
  • Specials
    • Specification
    • Polypropylene
Floats consisting of polypropylene are mainly used in media such as water and acid water, so that the water absorption at 0.1%. This benefit is used particularly by customers using plant or equipment for the food industry. They are also increasingly being used in cars.

Technical data
Housing material: hard ferrite (magnet), Y 35
Operating temperature: 0 - 100 °C



Manufacturer : MEDER
Factory number : 2500000626
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Float magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 8.0 mm
    • Ø
    • 30.0 mm
  • Specials
    • Specification
    • Polypropylene
Datasheet/manual