Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET M4 :: Magnet 23 mm x 14 mm x 6 mm

Item-No.: MAGNET M4
€1,15
Category of goods: 1 = discountable

MAGNET M4

  • Product Description
  • Technical information
  • General
    • Assembly
    • Remanence 1210 mT
    • Design
    • Coercive field strength of 51 KA/m
    • Mounting form
    • Rod magnet in mounting plate
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 6.0 mm
    • Length
    • 23.0 mm
    • Width
    • 14.0 mm
  • Specials
    • Specification
    • Energy content: 39.4 kJ

Permanent magnet

Bar-shaped in mounting plate made of AlNiCo 500,



Manufacturer : MEDER
Factory number : M 4
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Remanence 1210 mT
    • Design
    • Coercive field strength of 51 KA/m
    • Mounting form
    • Rod magnet in mounting plate
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 6.0 mm
    • Length
    • 23.0 mm
    • Width
    • 14.0 mm
  • Specials
    • Specification
    • Energy content: 39.4 kJ
Datasheet/manual