Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET M03 :: Magnet Ø= 5,8 mm, length= 25,5 mm

Item-No.: MAGNET M03
€2,99
Category of goods: 1 = discountable

Magnet M03

  • Product Description
  • Technical information
  • General
    • Assembly
    • In the housing
    • Colour
    • White
    • Mounting form
    • MK03
    • Temperatur max.
    • 450
    • Type
    • Rod magnet
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 5.8 mm
  • Specials
    • Specification
    • Aluminium nickel cobalt
Round bar magnet in white case


Manufacturer : MEDER
Factory number : 2500000003
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • In the housing
    • Colour
    • White
    • Mounting form
    • MK03
    • Temperatur max.
    • 450
    • Type
    • Rod magnet
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 5.8 mm
  • Specials
    • Specification
    • Aluminium nickel cobalt
Datasheet/manual