Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 3.4 :: Magnet: Ø 3 mm, length = 4 mm

Item-No.: MAGNET 3.4
€0,70
Category of goods: 1 = discountable

MAGNET 3.4

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Rod magnet
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 4.0 mm
    • Ø
    • 3.0 mm

Round bar magnet

Technical data
Housing material: samarium cobalt
Operating temperature: 0 - 250 °C
Dimensions: 3 x 4 mm



Manufacturer : MEDER
Factory number : 4003004025
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Rod magnet
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 4.0 mm
    • Ø
    • 3.0 mm
Datasheet/manual