Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 3.0 :: Magnet: Ø 3.0 mm, length = x 12 mm

Item-No.: MAGNET 3.0
€0,24
Category of goods: 1 = discountable

MAGNET 3.0

  • Product Description
  • Technical information
  • General
    • Assembly
    • Remanence 1210 mT
    • Design
    • Coercive field strength of 51 KA/m
    • Mounting form
    • Rod magnet
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 12.0 mm
    • Ø
    • 3.0 mm
  • Specials
    • Specification
    • Energy content: 3.05 mJ

Permanent magnet

Bar-shaped made of AlNiCo 500,
Without mounting plate.



Manufacturer : MEDER
Factory number : AINICO500 3X12
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Remanence 1210 mT
    • Design
    • Coercive field strength of 51 KA/m
    • Mounting form
    • Rod magnet
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 12.0 mm
    • Ø
    • 3.0 mm
  • Specials
    • Specification
    • Energy content: 3.05 mJ
Datasheet/manual