Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 21P2 :: Magnet 28.5 mm x 6.25 mm x 19 mm

Item-No.: MAGNET 21P2
€1,99
Category of goods: 1 = discountable

M21P/2          

  • Product Description
  • Technical information
  • General
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 19 mm
    • Length
    • 28.5 mm
    • Width
    • 6.25 mm

The M21 is a permanent magnet in a rectangular design, sealed in a rugged housing with screw connection with vertical slots. The M21 can be used with various types of reed sensor as an actuation magnet.

Technical data
Housing material: glass-fibre-reinforced plastic
Sealing compound: Polyurethane
Operating temperature: 0 - 450 °C



Manufacturer : MEDER
Factory number : 2500000121
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 19 mm
    • Length
    • 28.5 mm
    • Width
    • 6.25 mm
Datasheet/manual