Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 12 :: Magnet 32 mm x 14.9 mm x 6.9 mm

Item-No.: MAGNET 12
€1,75
Category of goods: 1 = discountable

M12      

  • Product Description
  • Technical information
  • General
    • Assembly
    • Remanence 1240 mT
    • Colour
    • White
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 6.9 mm
    • Length
    • 32 mm
    • Width
    • 14.9 mm

The M12 is a permanent magnet in a rectangular design, sealed in a rugged housing with screw connection for exact positioning. The M12 can be used with various types of reed sensor as an actuation magnet.

Technical data
Housing material: Glass-fibre reinforced polybutylene terephthalate
Sealing compound: Polyurethane
Operating temperature: -20 - 80 °C



Manufacturer : MEDER
Factory number : 2500000012
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Remanence 1240 mT
    • Colour
    • White
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 6.9 mm
    • Length
    • 32 mm
    • Width
    • 14.9 mm
Datasheet/manual