Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 11 B8 :: Magnet inside threaded case M8, length= 38 mm

Item-No.: MAGNET 11 B8
€6,75
Category of goods: 1 = discountable

M11/B8

  • Product Description
  • Technical information
  • General
    • Design
    • Brass
    • Mounting form
    • Threaded housing
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 38.0 mm
  • Specials
    • Specification
    • M8

The M11/B8 is a permanent magnet, housed in a rugged threaded case (brass) to allow the easy adjustment of distance. The M11 can be used with various types of reed sensor as an actuation magnet.

Technical data
Housing material: brass
Sealant compound: Voltatex CE 12 FW-UL
Operating temperature: 0 - 450 °C



Manufacturer : MEDER
Factory number : 2500001208
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Design
    • Brass
    • Mounting form
    • Threaded housing
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 38.0 mm
  • Specials
    • Specification
    • M8
Datasheet/manual