Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 10.0 :: Magnet: Ø 10 mm, length = 40 mm

Item-No.: MAGNET 10.0
€3,80
Category of goods: 1 = discountable

MAGNET 10.0

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Rod magnet
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 40 mm
    • Ø
    • 10 mm

Round bar magnet

Technical data
Housing material: aluminium nickel cobalt
Operating temperature: 0 - 450° C
Dimensions: 10 x 40 mm



Manufacturer : MEDER
Factory number : 4003004130
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Rod magnet
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 40 mm
    • Ø
    • 10 mm
Datasheet/manual