Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 08 :: Magnet 8 mm x 8 mm x 4 mm

Item-No.: MAGNET 08
€0,29
Category of goods: 1 = discountable

MAGNET 08

  • Product Description
  • Technical information
  • General
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 4.0 mm
    • Length
    • 8.0 mm
    • Width
    • 8.0 mm

Block magnet

Technical data
Housing material: hard ferrite
Operating temperature: 0 - 250°C
Dimensions: 8 x 8 x 4 mm



Manufacturer : MEDER
Factory number : 4003004039
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 4.0 mm
    • Length
    • 8.0 mm
    • Width
    • 8.0 mm
Datasheet/manual