Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 02 :: Magnet 32 mm x 16 mm x 10 mm

Item-No.: MAGNET 02
€1,80
Category of goods: 1 = discountable

M02     

  • Product Description
  • Technical information
  • General
    • Assembly
    • Remanence 1240 mT
    • Colour
    • Blue
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 10 mm
    • Length
    • 32.4 mm
    • Width
    • 16.7 mm

The M02 magnet is a permanent magnet, sealed in a rugged housing with a built-in screw fixing. The M02 can be used with various types of reed sensor as an actuation magnet.

Technical data
Housing material: Glass-fibre reinforced polybutylene terephthalate
Sealing compound: Polyurethane
Operating temperature: -20 - 80 °C



Manufacturer : MEDER
Factory number : 2500000002
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Remanence 1240 mT
    • Colour
    • Blue
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 10 mm
    • Length
    • 32.4 mm
    • Width
    • 16.7 mm
Datasheet/manual