0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85725 Magnetic USB Charging Cable anthracite 1 m

Item-No.: DELOCK 85725
 €5,89
Category of goods: 1 = discountable

Information

DELOCK 85725

Description
This USB charging cable by Delock stands out due to its magnet technology und enables an easy and quick connecting and disconnecting between a device and the power source. The suitable magnetic adapters are optionally available by Delock. The cable is due to the robust textile shielding and metal housing on both cable ends, very sturdy and durable.

Note
  • Optionally available - Magnetic Adapters:
    Delock 65928 - Lightning™
    Delock 65929 - USB 2.0 Type Micro-B
    Delock 65930 - USB Type-C™
  • Single cable from Delock 85705 (Magnetic USB Charging Cable Set)

Specification
  • Connectors:
    1 x USB 2.0 Type-A male >
    1 x magnet interface
  • Supports only charging function
  • Maximum output current: 2.4 A
  • Voltage: 5 V
  • Green LED indication during charging process
  • Cable gauge:
    24 AWG power line
  • Copper conductor
  • Cable with textile shielding
  • Connector with metal housing
  • Colour: anthracite
  • Length without connectors: ca. 1 m

System requirements
  • Power source with a free USB Type-A female port

Package content
  • Magnetic USB charging cable

Package
  • Poly bag




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Daten- & Ladekabel
    • Colour
    • anthrazit
    • Design
    • magnetisch
  • Interfaces
    • Connection entry
    • USB-A Stecker
    • Connection discharge
    • Magnet Connector
  • Measures
    • Cable length
    • 1.00 m
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 85725
    • Package weight
    • 0.019 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619857258

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Daten- & Ladekabel
    • Colour
    • anthrazit
    • Design
    • magnetisch
  • Interfaces
    • Connection entry
    • USB-A Stecker
    • Connection discharge
    • Magnet Connector
  • Measures
    • Cable length
    • 1.00 m
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 85725
    • Package weight
    • 0.019 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619857258

reichelt printfooter