0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA LX0654 :: LUXULA ultimate garden light set, IP68

SAVE17%
Item-No.: LUXULA LX0654
 €249,00



Bargain Item!
Limited amount available.

LX-GL-ST5

  • Product Description
  • Technical information
  • General
    • Type
    • Starter set
    • Assembly
    • 6 x warmweiße, 2 x RGB Strahler
    • Model
    • Luxula Gartensystem
    • Colour
    • Black
    • Approval
    • Weihnachtsbeleuchtung
    • Design
    • For outdoors
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • - lm
    • Color temperature
    • - K
    • Dimmable
    • -
    • Lighting Color
    • -
  • Implementation
    • Color temperature
    • -
    • Model
    • Luxula Gartensystem
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Euro plug CEE 7/16
  • Lamp properties
    • Rated power input
    • 1.5 W
  • Electrical values
    • Performance
    • 1.5 W
    • Voltage
    • 230 V
LUXULA LX0654 umtlimate kit: Plug & Play garden light set with 6 warm white LED spots, 2 multicolor (red, yellow, green) RGB spots, remote control, photocell and accessories

The LUXULA ultimate garden light set ist the perfect complete solution for the illumination of your garden. The lights are siutable for trees, plants and also fassades - the LUXULA garden light series generates a beautiful atmosphere in your garden.

The ultimate kit consists of the following components:
  • 2x mini LED LX0604 (warm white)
  • 1x LED spot LX0605 (3 W, warm white)
  • 2x LED spots LX0608 with second entry function (3 W, warm white)
  • 1x LED spot LX0610 with second entry function (6 W, warm white)
  • 1x RGB LED spot LX0609 with second entry function (5,5 W, multi color)
  • 1x RGB LED spot LX0611 with second entry function (8 W, multi color)
  • 1x RGB/RF controller with remote contoller LX0625
  • 1x photo cell light sensor LX0626
  • 1x connector, 5 way LX0621
  • 1x connection cable for warm white LED spots LX0618
  • 1x connection cable for RGB LED spots LX0619
  • 1x extension cable, 5 m LX0623
  • 3x extension cable, 10 m LX0624
  • 1x power supply LX0632 (60 W) LX0632


Features:
easy use plug & play connecting system
12 V easy & safe technology for higher safety
modern, small and weatherproof IP68 design
high light power with minimum energy consumption
including stand and earth spike for individual use
long lifetime of around 20,000 h

All information and possibilites to extend the set you can find in the attached documentation under "Datasheets & Downloads"



Manufacturer : LUXULA
Factory number : LX0654
Package weight : 10.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter set
    • Assembly
    • 6 x warmweiße, 2 x RGB Strahler
    • Model
    • Luxula Gartensystem
    • Colour
    • Black
    • Approval
    • Weihnachtsbeleuchtung
    • Design
    • For outdoors
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • - lm
    • Color temperature
    • - K
    • Dimmable
    • -
    • Lighting Color
    • -
  • Implementation
    • Color temperature
    • -
    • Model
    • Luxula Gartensystem
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Euro plug CEE 7/16
  • Lamp properties
    • Rated power input
    • 1.5 W
  • Electrical values
    • Performance
    • 1.5 W
    • Voltage
    • 230 V
reichelt printfooter