0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA GREEN :: Luxula Green laser for outdoor use


LUXULA GREEN

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Durability
    • 7000 h
    • Energy Efficiency
    • nicht erforderlich
    • Weighted consumption
    • 5 kWh/1.000 h
  • General
    • Assembly
    • Laser
    • Colour
    • schwarz
    • Design
    • Laser lighting effect
    • Technology
    • Laser
    • Type
    • Laser lighting effect
  • Implementation
    • Color temperature
    • Green
    • Colour
    • schwarz
  • Lamp properties
    • Duration of life
    • 7000 h
    • Rated power input
    • 5 W
  • Lighting
    • Color temperature
    • - K
    • Dimmable
    • nein
    • Light current
    • - lm
    • Lighting Color
    • grün
    • Power consumption in operation
    • 5 W
  • Other
    • Specification
    • Gartenlaser
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - Konturenstecker CEE 7/17
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • Steckergehäuse
    • Power unit, inclusive
    • ja
    • Socket
    • Laser fest verbaut
    • Voltage
    • 230
The LUXULA GREEN is a laser for use outdoors. With its weatherproof enclosure, you can have peace of mind when installing the laser in the garden. Its laser diode has an output of 30 mW. The beam of light is split into a thousand tiny points, adding a touch of magic to your garden. A ground spike is included in the delivery so that the LUXULA GREEN can be securely positioned. This means that the LUXULA GREEN is easy to set up. It also has a 5-m cable. The LUXULA GREEN works in the low voltage range (12 V). Please read the instruction manual prior to use.

Included in delivery:
1x LUXULA GREEN with 5-m cable
1x power supply unit (IP44)
1x ground spike
1x instruction manual, language: German

Technical data:
Power: 12 V/2 A
Maximum power consumption: 5 W
Laser wavelength: 532 nm
Laser power: 30 mW
Laser class: 2M
Enclosure: IP64
Total dimensions: L 90 mm, W 98 mm, H 275 mm
Lifespan: approx. 7000 hours, or 4 hours per day for 4 years and 9 months
Protect device from frost



Manufacturer : LUXULA
Package weight : 0.96 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Durability
    • 7000 h
    • Energy Efficiency
    • nicht erforderlich
    • Weighted consumption
    • 5 kWh/1.000 h
  • General
    • Assembly
    • Laser
    • Colour
    • schwarz
    • Design
    • Laser lighting effect
    • Technology
    • Laser
    • Type
    • Laser lighting effect
  • Implementation
    • Color temperature
    • Green
    • Colour
    • schwarz
  • Lamp properties
    • Duration of life
    • 7000 h
    • Rated power input
    • 5 W
  • Lighting
    • Color temperature
    • - K
    • Dimmable
    • nein
    • Light current
    • - lm
    • Lighting Color
    • grün
    • Power consumption in operation
    • 5 W
  • Other
    • Specification
    • Gartenlaser
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - Konturenstecker CEE 7/17
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • Steckergehäuse
    • Power unit, inclusive
    • ja
    • Socket
    • Laser fest verbaut
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter