New here? Register now!
Forgot password?

LGMM-EXT-R LPMM/LGMM mounting adapter

Item-No.: LGMM-EXT-R

 €

28,60

add to list
Article successfully added to the list

Description

LGMM-EXT-R

Mounting adapter pad for the LG[P]MM antenna series

This mounting adapter is required on uneven surfaces.

  • Material: EPDM foam
  • Colour: black




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Montage Adapter
    • Design
    • LPMM/LGMM
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • PANORAMA ANTENNAS
    • Factory number
    • LGMM-EXT-R
    • Package weight
    • 0.17 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002397089
Datasheets

Technical Details

  • General
    • Type
    • Montage Adapter
    • Design
    • LPMM/LGMM
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • PANORAMA ANTENNAS
    • Factory number
    • LGMM-EXT-R
    • Package weight
    • 0.17 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002397089