New here? Register now!
Forgot password?

MYW HS12WL loudspeaker bracket for SONOS® Play:1™, Tiltable and Rotatable

Item-No.: MYW HS12WL
Colour:

 €

13,95

add to list
Article successfully added to the list

Description

MYW HS12WL

for SONOS® PLAY: 1

Details:
  • white
  • loads 2 kg
  • content: 2 pcs.
  • tilt: - 50° / + 90°
  • swivel: 120°
  • wall distance: 86 mm
  • incl. mounting guide and complete accessories




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wall mount
    • Design
    • neigbar, 120° drehbar
    • Colour
    • White
    • Accessory
    • Montageanleitung, Befestigungsmaterial
  • Other
    • Specification
    • für Sonos Play:1
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HS12WL
    • Package weight
    • 1.297 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133971
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Wall mount
    • Design
    • neigbar, 120° drehbar
    • Colour
    • White
    • Accessory
    • Montageanleitung, Befestigungsmaterial
  • Other
    • Specification
    • für Sonos Play:1
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HS12WL
    • Package weight
    • 1.297 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133971