New here? Register now!
Forgot password?

DELOCK 89637 LoRa 868 MHz Antenna N plug 2.09 dBi omnidirectional fixed outdo

Item-No.: DELOCK 89637

 €

19,80

add to list
Article successfully added to the list

Description

DELOCK 89637

This antenna by Delock allows the usage of the 868 MHz band indoors and outdoors.
Specification
• Connector: 1 x N plug
• Frequency range: 868 MHz
• Antenna gain: 2.09 dBi
• Impedance: 50 Ohm
• Efficiency: 64.05 %
• VSWR: 2.5
• Polarisation: vertical
• Antenna type: rod antenna
• Operating temperature: -40 °C ~ 70 °C
• Housing material: ABS
• Colour: white
• Dimensions (LxD): ca. 187 x 23 mm
• Thread diameter: ca. 20 mm
System requirements
• Device with a free N jack
Package content
• Antenna

Package
• Retail Box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Rod antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
    • Assembly
    • Outdoor
  • Electrical values
    • Frequency range
    • 868 MHz
    • Gain
    • 2.09 dB
    • Impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • N plug
  • Measures
    • Length
    • 187 mm
    • Ø
    • 23 mm
  • Other
    • Temperature range
    • -40 … 70
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 89637
    • Package weight
    • 0.111 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619896370
Datasheets

Technical Details

  • General
    • Type
    • Rod antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
    • Assembly
    • Outdoor
  • Electrical values
    • Frequency range
    • 868 MHz
    • Gain
    • 2.09 dB
    • Impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • N plug
  • Measures
    • Length
    • 187 mm
    • Ø
    • 23 mm
  • Other
    • Temperature range
    • -40 … 70
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 89637
    • Package weight
    • 0.111 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619896370