0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 START12/24 :: LOGO!8 starter kit, 12/24 RCE


LOGO! 8 Starter Kit 12/24RCE

  • Product Description
  • Technical information
  • General
    • Type
    • Starter box
    • Model
    • LOGO!8
    • Input
    • 8
    • Design
    • Digital
    • Output
    • 4
    • Technology
    • Relay
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
    • Low-voltage input
    • 12 / 24 V DC
    • Low-voltage connection
    • Screw terminals
  • Electrical values
    • Voltage DC
    • 12 / 24 V=
    • Voltage AC
    • 12 / 24
LOGO!8 STARTER KIT, 12/24 RCE

The affordable set for entry into micro automation. With this affordable complete package you can quickly and easily get to know the benefits and possibilities of the logic module.

Easy configuration of switch programs
• Directly on the device or on a PC with LOGO! Soft Comfort
• Linking functions with drag & drop
• Offline simulation and online test
• Professional documentation with individual block names, professional printing of all necessary project information


Included with delivery:
LOGO! 12/24 RCE
LOGO! SOFT COMFORT V8
Power supply
Screwdriver
WINCC BASIC V13
SYSTAINER



Manufacturer : SIEMENS
Factory number : 6ED1057-3BA01-0AA8
Package weight : 2.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter box
    • Model
    • LOGO!8
    • Input
    • 8
    • Design
    • Digital
    • Output
    • 4
    • Technology
    • Relay
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
    • Low-voltage input
    • 12 / 24 V DC
    • Low-voltage connection
    • Screw terminals
  • Electrical values
    • Voltage DC
    • 12 / 24 V=
    • Voltage AC
    • 12 / 24
Datasheet/manual
reichelt printfooter