0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH PC960 :: Logitech USB stereo headset


Logitech PC Headset 960

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 150 - 20.000 Hz
  • Weights
    • Weight
    • 240 g
The Logitech® PC Headset 960 USB features a comfortable, lightweight headband and volume control on the cable for easy operation. The adjustable microphone with boom suppresses annoying background noise. Delivered in a business package.

• Stereo headset for PC communication
• Noise-cancelling microphone
• Volume control and mute button on the cable
• USB connection
• Three-year warranty

Technical data
• Adjustable microphone boom on the left-hand side of the headset
• Variable headband: 38 mm on each side
• Noise-cancelling microphone
• Frequency range: headphones: 150 - 20,000 Hz/microphone: 100 - 16,000 Hz
• Sensitivity: microphone: -44 dBV/pascal +/-3 dB
• Controls on the cable: volume up/down/microphone mute with LED display (red LED is on when muted)
• Connection: USB



Manufacturer : LOGITECH
Factory number : 981-000100
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 150 - 20.000 Hz
  • Weights
    • Weight
    • 240 g
Datasheet/manual
reichelt printfooter