0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H390 :: Logitech USB headset H390


Logitech® USB Headset H390

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 2.0 m
  • Weights
    • Weight
    • 197 g
  • Specials
    • Warranty
    • 2 year(s)
Enjoy the comfort. Logitech's USB H390 PC headset features a soft-padded headband and soft-padded earbuds, as well as high-quality digital audio via USB.
This versatile USB headset with adjustable, padded headband provides comfort and a pure digital sound.

Comfortable design
The adjustable, padded headband and soft ear pads provide comfort.

Noise-cancelling microphone
You don't need to compete with background noise to be heard.

Rotating microphone
The microphone can be rotated upwards if you want to watch a movie or listen to music.

Volume control on the cable
For adjusting the volume and muting the microphone.

Purely digital playback with USB
With only one USB port (plug and play) you get a clear digital sound.

Technical data
• Frequency range: headset: 20 Hz - 20 kHz, microphone: 100 Hz - 10 kHz
• Input sensitivity: -62 dBV/µBar, -42 dBV/Pa +/-3 dB
• Cable length: 2.4 m
• Connections: USB (compatible with 1.1 and 2.0)

System requirements
• PC: Windows® 2000, Windows® XP, Windows Vista®, Windows® 7, USB port
• Mac: Mac OS® X (10.2.8 or later), USB port

Warranty
• 2-year manufacturer's warranty

Contents
• Logitech® USB headset H390
• Quick start guide



Manufacturer : LOGITECH
Factory number : 981-000406
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 2.0 m
  • Weights
    • Weight
    • 197 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual
reichelt printfooter