0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z200 :: Logitech stereo speaker system

Item-No.: LOGITECH Z200
Colour:

 €29,00




Logitech® Z200 Multimedia-Lautsprecher

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Other
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 10 W
    • Satellites
    • 2
  • Measures
    • Satellites
    • 241 x 90 x 124
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Full sound, deep bass, modern design.

With peak power of 10 watts and two speakers per satellite, the Logitech® Z200 multimedia speakers provide full, balanced stereo tones with a clear, room-filling sound. Convenient audio settings: integrated volume control and on/off switch, as well as faster and easier access to the tone control for deep bass.

Full stereo sound with rich bass.
  • 10 W peak power
  • 2 speakers per satellite
  • Integrated controls
  • Bass adjustment
  • Headphone jack/AUX input



Manufacturer : LOGITECH
Factory number : 980-000810
Package weight : 1.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Other
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 10 W
    • Satellites
    • 2
  • Measures
    • Satellites
    • 241 x 90 x 124
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter