0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M90 Logitech M90 Mouse / Black


Information

Logitech Mouse M90

With plug-and-play simplicity and high-definition optical tracking, you get a great value and reliable, comfortable control of your computer.

Simple to set up and use
Setup is fast and easy — just plug the cable into a USB port. There’s no software to install. And since it’s corded, you can just plug the cable into a USB port and use it right away.

Full-size comfort, ambidextrous design
Designed to keep either hand happy. So you’ll feel comfortable, even after hours of use.

High-definition optical tracking
You’ll enjoy responsive, smooth cursor control, precise tracking and easy text selection thanks to high-definition optical tracking (1000 dpi).

Built by Logitech
This mouse comes with the quality and design we’ve built into more than a billion mice, more than any other manufacturer.

System Requirements
• Windows® XP, Windows Vista® or Windows® 7
• Mac OS® X 10.4 or later
• Linux® kernel 2.6 or later
• USB port




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1000 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.130 kg
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 910-001794
    • Package weight
    • 0.138 kg
    • EAN / GTIN
    • 5099206021877

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1000 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.130 kg
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 910-001794
    • Package weight
    • 0.138 kg
    • EAN / GTIN
    • 5099206021877

reichelt printfooter