0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MEETUP :: Logitech ConferenceCam

Item-No.: LOGITECH MEETUP
 €1.099,00




Logitech MeetUp

  • Product Description
  • Technical information
  • General
    • Type
    • Conference camera
    • Resolution
    • Up to 1920 x 1080
    • Accessory
    • Fernbedienung, Netzteil, USB-Kabel, Halterung
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Bluetooth®
    • Yes
  • Display
    • Refresh rate
    • 30 images/s Hz
  • Implementation
    • Microphone
    • 3x
  • Measures
    • Connection cable length
    • 5.0 m
ConferenceCam with 120-degree FOV and 4K optics

THE PERFECT CONFERENCECAM FOR SMALL ROOMS
MeetUp is Logitech’s premier ConferenceCam designed for small conference rooms and huddle rooms. Stop crowding around laptops. With 4K optics and a super-wide 120-degree field of view, MeetUp makes every seat at the table clearly visible. And its integrated audio is optimized for huddle room acoustics, ensuring everyone can be heard as well as seen.

SUPER-WIDE FIELD OF VIEW FOR TIGHT SPACES
Logitech® MeetUp brings remarkable video quality to small conference rooms. Its 120-degree FOV easily accommodates huddle rooms with up to eight people. The 4K ultra high-def sensor and Logitech lens deliver extra sharp clarity, while pan, tilt, and zoom allow you to quickly refocus as needed.

UNIQUELY ENGINEEREDSOUND DESIGN
MeetUp’s integrated audio is optimized for huddle room acoustics, delivering exceptional sound in small rooms. Three beamforming mics and a custom-tuned speaker ensure meetings sound as great as they look. Add Expansion Mic for MeetUp to extend the audio range up to 4.2 meters.

AS EASY AS PLUG AND PLAY
Step into a huddle room and instantly start a video collaboration. MeetUp plugs into a USB port and simply works. Use any video conferencing software application and cloud service, including the ones you already use.

DESIGNED FOR THE WAY PEOPLE MEET
Small conference rooms are growing in popularity, and MeetUp rises to the challenge. It provides superb resolution, color balance, detail, and audio in tight spaces. With the included wall mount and compact design that minimizes cable clutter, MeetUp optimizes the huddle room experience.

  • Super-wide 120-degree field of view
  • 3-microphone speakerphone
  • Optional wireless expansion microphone-ready
  • 4K Ultra HD video calling (up to 3840 x 2160 pixels @ 30 fps);
    1080p Full HD video calling (up to 1920 x 1080 pixels @ 30 fps);
    720p HD video calling (up to 1280 x 720 pixels @ 30 fps); with supported clients
  • All-in-one design
  • Motorized pan/tilt
  • Logitech lens
  • 3 camera presets
  • Bluetooth® wireless technology
  • RF remote control
  • Plug-and-play USB connectivity
  • Works with most video conferencing applications
  • Business-grade certifications, including Skype® for Business and Cisco Jabber® compatible. Enhanced integration with BlueJeans, Broadsoft, LifeSize Cloud, Vidyo, and Zoom
  • Multiple mounting options, including table and wall mount



Manufacturer : LOGITECH
Factory number : 960-001102
Package weight : 2.435 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference camera
    • Resolution
    • Up to 1920 x 1080
    • Accessory
    • Fernbedienung, Netzteil, USB-Kabel, Halterung
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Bluetooth®
    • Yes
  • Display
    • Refresh rate
    • 30 images/s Hz
  • Implementation
    • Microphone
    • 3x
  • Measures
    • Connection cable length
    • 5.0 m
reichelt printfooter