0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH HD C270 Logitech C270 HD webcam

Item-No.: LOGITECH HD C270
 €22,95

Information

Logitech C270 HD Webcam

With the Logitech® HD Webcam C270, HD video calls are easy.

  • HD video calls and recordings in 720p: Enjoy smooth HD video calls in 720p via the most popular instant messaging applications and Logitech Vid™ HD, the free, fast and easy way to be closer to friends and family.
  • Easily send photos: Send your family and friends 3-megapixel images.
  • Look good and sound good: Thanks to Logitech® RightLight™ and RightSound™, your video calls aren't affected by dim lighting or background noise.
  • 2-year technical hotline

Technology
  • WHD video calling (1280 x 720 pixels) with the recommended system configuration
  • Video recording: up to 1280 x 720 pixels
  • Photos: up to 3 megapixels (software interpolated)
  • Built-in microphone with Logitech® RightSound™
  • Certified for Hi-Speed USB 2.0

System requirements
  • 32-bit or 64-bit
  • 1 GHz processor
  • 512 MB RAM
  • 200 MB free hard disk space
  • USB 1.1 (2.0 recommended)
  • Internet




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1280 x 720
    • System requirements
    • XP, Vista, 7
    • Accessory
    • Software
  • Other
    • Specification
    • 720p
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Microphone
    • RightSound technology
  • Measures
    • Connection cable length
    • 1.5 m
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 960-001063
    • Package weight
    • 0.32 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206064201

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1280 x 720
    • System requirements
    • XP, Vista, 7
    • Accessory
    • Software
  • Other
    • Specification
    • 720p
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Microphone
    • RightSound technology
  • Measures
    • Connection cable length
    • 1.5 m
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 960-001063
    • Package weight
    • 0.32 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206064201

reichelt printfooter