0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z333 :: Logitech 2.1 Speaker System, black

SAVE8%
Item-No.: LOGITECH Z333
 €52,95
 €48,95




Logitech® Multimedia Speakers Z333

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Other
    • Specification
    • External control unit
  • Electrical values
    • Performance
    • 40 W
    • Satellites
    • 2x 4 W
    • Satellites
    • 2
    • Subwoofer
    • 24 W
    • Frequency range
    • 55 - 20000 Hz
  • Measures
    • Satellites
    • 192 x 108 x 90
    • Subwoofer
    • 230 x 232 x 157 mm
  • Interfaces
    • Connection
    • 3.5 mm jack, RCA
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
1


Manufacturer : LOGITECH
Factory number : 980-001202
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Other
    • Specification
    • External control unit
  • Electrical values
    • Performance
    • 40 W
    • Satellites
    • 2x 4 W
    • Satellites
    • 2
    • Subwoofer
    • 24 W
    • Frequency range
    • 55 - 20000 Hz
  • Measures
    • Satellites
    • 192 x 108 x 90
    • Subwoofer
    • 230 x 232 x 157 mm
  • Interfaces
    • Connection
    • 3.5 mm jack, RCA
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
reichelt printfooter